Part Details for A9060-12 by Infineon Technologies AG
Overview of A9060-12 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for A9060-12
A9060-12 CAD Models
A9060-12 Part Data Attributes
|
A9060-12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
A9060-12
Infineon Technologies AG
Light-Dependent Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 150 V | |
Power Dissipation-Max | 0.09 W | |
Surface Mount | NO |