Part Details for AA-1131 by Molex
Overview of AA-1131 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for AA-1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19016-0001
|
Interstate Connecting Components | .110X.020 FEMAL QD KRIMPTITE A-1131 SPM | 2854 |
|
$0.0467 / $0.0704 | Buy Now |
Part Details for AA-1131
AA-1131 CAD Models
AA-1131 Part Data Attributes:
|
AA-1131
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-1131
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-1131
This table gives cross-reference parts and alternative options found for AA-1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19016-0001 | Push-On Terminal, 0.8mm2, | Molex | AA-1131 vs 19016-0001 |