AA104-73
Description: Variable Attenuator, 0.03MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, SOT-6, 6 PIN

Overview of AA104-73 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for AA104-73 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA104-73 by Alpha Industries

AA104-73
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Reach Compliance Code
unknown
Attenuation-Nom
32 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.3 dB
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
0.03 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
2
Want to compare parts?
  1. AA104-73
    Alpha Industries
    Variable Attenuator, 0.03MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, SOT-6, 6 PIN
    VS

Related Parts for AA104-73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA104-73 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA104-73 by Alpha Industries

Select Manufacturer
Which Manufacturer of AA104-73 would you like to use for your alert(s)?
  • Please alert me when AA104-73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA104-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA104-73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA104-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA104-73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA104-73 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: