Part Details for AA10U-048L-120DL by Emerson Embedded Power
Overview of AA10U-048L-120DL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Part Details for AA10U-048L-120DL
AA10U-048L-120DL CAD Models
AA10U-048L-120DL Part Data Attributes
|
AA10U-048L-120DL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA10U-048L-120DL
Emerson Embedded Power
2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA10U-048L-120DL
This table gives cross-reference parts and alternative options found for AA10U-048L-120DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA10U-048L-120DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA10U-048L-120D | 2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA10U-048L-120DL vs AA10U-048L-120D |
AA10U-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | AA10U-048L-120DL vs AA10U-048L-120DL |
AA10U-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Vertiv Inc | AA10U-048L-120DL vs AA10U-048L-120DL |
AA10U-048L-120D | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | AA10U-048L-120DL vs AA10U-048L-120D |