Datasheets
AA150XT01 by: Mitsubishi Electric

Graphic Dot Matrix LCD Display, LED,

Part Details for AA150XT01 by Mitsubishi Electric

Overview of AA150XT01 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for AA150XT01

AA150XT01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AA150XT01 Part Data Attributes

AA150XT01 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
AA150XT01 Mitsubishi Electric Graphic Dot Matrix LCD Display, LED,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Reach Compliance Code unknown
Additional Feature UL CERTIFIED
Backlight LED
Diagonal Size 15
Interface LVDS
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format 1024X768
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Viewing Area Height 232 mm
Viewing Area Length 308 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA150XT01 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA150XT01 by Mitsubishi Electric

  • Please alert me when AA150XT01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AA150XT01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA150XT01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AA150XT01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA150XT01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA150XT01 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: