Part Details for AA15A-024L-050T150 by Emerson Embedded Power
Overview of AA15A-024L-050T150 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA15A-024L-050T150
AA15A-024L-050T150 CAD Models
AA15A-024L-050T150 Part Data Attributes:
|
AA15A-024L-050T150
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA15A-024L-050T150
Emerson Embedded Power
3-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, 2 X 2 INCH, 0.400 INCH HEIGHT, PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA15A-024L-050T150
This table gives cross-reference parts and alternative options found for AA15A-024L-050T150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA15A-024L-050T150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA15A-048L-050T150 | 3-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, 2 X 2 INCH, 0.400 INCH HEIGHT, PACKAGE-7 | Emerson Embedded Power | AA15A-024L-050T150 vs AA15A-048L-050T150 |
AA15A-048L-050T150 | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, 2 X 2 INCH, 0.400 INCH HEIGHT, PACKAGE-7 | Artesyn Embedded Technologies | AA15A-024L-050T150 vs AA15A-048L-050T150 |