Part Details for AA20A-024L-150S by Artesyn Embedded Technologies
Overview of AA20A-024L-150S by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA20A-024L-150S
AA20A-024L-150S CAD Models
AA20A-024L-150S Part Data Attributes
|
AA20A-024L-150S
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA20A-024L-150S
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, 51 X 51 MM, 10.20 MM HEIGHT, SMT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |