Part Details for AAA3FZ by Switchcraft Conxall
Overview of AAA3FZ by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8563
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Socket, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Aaa Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall AAA3FZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$3.0500 / $4.2200 | Buy Now |
DISTI #
96K6063
|
Newark | Xlr Audio Connector, Jack, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Switchcraft/conxall AAA3FZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $7.7100 | Buy Now |
DISTI #
SC2428-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8407 / $6.6000 | Buy Now |
DISTI #
502-AAA3FZ
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE CORD PLUG RoHS: Compliant | 215 |
|
$3.0900 / $5.5900 | Buy Now |
DISTI #
70214580
|
RS | Conn AV XLR Jack 3 Cont Cbl Mnt Insulated Q-G/AAA Series Copper Alloy Cont Mtl | Switchcraft AAA3FZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $5.6500 | RFQ |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Jack - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series. RoHS: Compliant |
115 In Stock |
|
$3.2100 / $5.5500 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL | 100 |
|
$2.8275 / $6.5250 | Buy Now |
DISTI #
AAA3FZ
|
TTI | XLR Connectors 3 PIN FEMALE CORD PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 66 In Stock |
|
$3.1800 / $4.2400 | Buy Now |
DISTI #
000000000001158489
|
Sager | XLR Connectors 3 PIN FEMALE CORD PLUG Min Qty: 1 | 0 |
|
$2.9300 / $3.2500 | Buy Now |
DISTI #
AAA3FZ
|
Avnet Abacus | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk (Alt: AAA3FZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AAA3FZ
AAA3FZ CAD Models
AAA3FZ Part Data Attributes
|
AAA3FZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.62 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |