Part Details for AAT4611IGV-T1 by Advanced AnalogicTech
Overview of AAT4611IGV-T1 by Advanced AnalogicTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AAT4611IGV-T1
AAT4611IGV-T1 CAD Models
AAT4611IGV-T1 Part Data Attributes:
|
AAT4611IGV-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT4611IGV-T1
Advanced AnalogicTech
Peripheral Driver, 1 Driver, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED ANALOGIC TECHNOLOGIES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |