AB-05.9990MHZ-10-4-Q10
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of AB-05.9990MHZ-10-4-Q10 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AB-05.9990MHZ-10-4-Q10 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB-05.9990MHZ-10-4-Q10 by Abracon Corporation

AB-05.9990MHZ-10-4-Q10
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC49/U, 2 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; BULK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
5.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. AB-05.9990MHZ-10-4-Q10
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB-05.9990MHZ-10-4-Q10 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB-05.9990MHZ-10-4-Q10 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AB-05.9990MHZ-10-4-Q10 would you like to use for your alert(s)?
  • Please alert me when AB-05.9990MHZ-10-4-Q10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB-05.9990MHZ-10-4-Q10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB-05.9990MHZ-10-4-Q10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB-05.9990MHZ-10-4-Q10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB-05.9990MHZ-10-4-Q10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB-05.9990MHZ-10-4-Q10 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: