Part Details for AB-05.9990MHZ-BH by Abracon Corporation
Overview of AB-05.9990MHZ-BH by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB-05.9990MHZ-BH
AB-05.9990MHZ-BH CAD Models
AB-05.9990MHZ-BH Part Data Attributes
|
AB-05.9990MHZ-BH
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-05.9990MHZ-BH
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL |