There are no models available for this part yet.
Overview of AB-7.3728MHZ-B2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-7.3728MHZ-B2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13J1597
|
Newark | Crystal, 7.3728Mhz, 18Pf, Hc-49U, Frequency Nom:7.3728Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab Series, Esr:40Ohm Rohs Compliant: Yes |Abracon AB-7.3728MHZ-B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$0.0900 | Buy Now | |
DISTI #
535-AB-7.3728MHZ-B2TR-ND
|
DigiKey | CRYSTAL 7.3728MHZ 18PF TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4698 | Buy Now | |
DISTI #
13J1597
|
Avnet Americas | Crystal, 7.3728 MHz, Through Hole, 11.5mm x 5mm, 100 ppm, 18 pF, 20 ppm - Bulk (Alt: 13J1597) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 52 Partner Stock |
|
$0.4590 | Buy Now | |
DISTI #
AB-7.3728MHZ-B2
|
Avnet Americas | Crystal, 7.3728 MHz, Through Hole, 11.5mm x 5mm, 100 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: AB-7.3728MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3445 | Buy Now | |
DISTI #
815-AB-7.3728-B2
|
Mouser Electronics | Crystals CRYSTAL 7.3728MHZ 18PF T/H RoHS: Compliant | 788 |
|
$0.4050 / $0.8300 | Buy Now | |
DISTI #
74093487
|
RS | Crystal, 11.5 x 5.0 x 13.46mm, 7.3728 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-7.3728MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now | ||
Onlinecomponents.com | Crystal - HC49/U - 7.3728MHZ (+/-) 20ppm - 18pF - -20°C to +70° C - Leaded RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now | ||
DISTI #
AB-7.3728MHZ-B2
|
Avnet Abacus | Crystal, 7.3728 MHz, Through Hole, 11.5mm x 5mm, 100 ppm, 18 pF, 20 ppm - Tape and Reel (Alt: AB-7.3728MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AB-7.3728MHZ-B2 by Abracon Corporation
Part Data Attributes for AB-7.3728MHZ-B2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
HC49/U, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
AT, BT CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
7.3728 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.5mm x 5mm x 13.46mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|