Datasheets
AB10C1-10.000MHZ-V by:

Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49/U, 2 PIN

Part Details for AB10C1-10.000MHZ-V by Caliber Electronics Inc

Overview of AB10C1-10.000MHZ-V by Caliber Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Part Details for AB10C1-10.000MHZ-V

AB10C1-10.000MHZ-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AB10C1-10.000MHZ-V Part Data Attributes

AB10C1-10.000MHZ-V Caliber Electronics Inc
Buy Now Datasheet
Compare Parts:
AB10C1-10.000MHZ-V Caliber Electronics Inc Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49/U, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CALIBER ELECTRONICS INC
Package Description HC-49/U, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 10 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 30 Ω
Surface Mount NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB10C1-10.000MHZ-V by Caliber Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB10C1-10.000MHZ-V by Caliber Electronics Inc

  • Please alert me when AB10C1-10.000MHZ-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AB10C1-10.000MHZ-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB10C1-10.000MHZ-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AB10C1-10.000MHZ-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB10C1-10.000MHZ-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB10C1-10.000MHZ-V by Caliber Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: