AB26T-32.768KHZ-6PF-E
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of AB26T-32.768KHZ-6PF-E by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for AB26T-32.768KHZ-6PF-E by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB26T-32.768KHZ-6PF-E by Abracon Corporation

AB26T-32.768KHZ-6PF-E
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0069%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
6 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
Series Resistance
35000 Ω
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Want to compare parts?
  1. AB26T-32.768KHZ-6PF-E
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for AB26T-32.768KHZ-6PF-E

This table gives cross-reference parts and alternative options found for AB26T-32.768KHZ-6PF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26T-32.768KHZ-6PF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GWX-26/B12.5PF Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 Golledge Electronics Ltd AB26T-32.768KHZ-6PF-E vs GWX-26/B12.5PF
AB26T-32.768KHZ-6-E Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 Abracon Corporation AB26T-32.768KHZ-6PF-E vs AB26T-32.768KHZ-6-E
AB26T-32.768KHZ-6PF Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 Abracon Corporation AB26T-32.768KHZ-6PF-E vs AB26T-32.768KHZ-6PF
AB26T-32.768KHZ-6PF-B Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 Abracon Corporation AB26T-32.768KHZ-6PF-E vs AB26T-32.768KHZ-6PF-B
AB26T-32.768KHZ-12.5-E-7 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 Abracon Corporation AB26T-32.768KHZ-6PF-E vs AB26T-32.768KHZ-12.5-E-7
GWX-26/A Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd AB26T-32.768KHZ-6PF-E vs GWX-26/A
GWX-26/B6PF Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 Golledge Electronics Ltd AB26T-32.768KHZ-6PF-E vs GWX-26/B6PF
GWX-26/I6.0PF Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd AB26T-32.768KHZ-6PF-E vs GWX-26/I6.0PF
GWX-26/AI Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd AB26T-32.768KHZ-6PF-E vs GWX-26/AI
XT38TTA32K768 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 Vishay Dale AB26T-32.768KHZ-6PF-E vs XT38TTA32K768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB26T-32.768KHZ-6PF-E by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB26T-32.768KHZ-6PF-E by Abracon Corporation

Select Manufacturer
Which Manufacturer of AB26T-32.768KHZ-6PF-E would you like to use for your alert(s)?
  • Please alert me when AB26T-32.768KHZ-6PF-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB26T-32.768KHZ-6PF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB26T-32.768KHZ-6PF-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB26T-32.768KHZ-6PF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB26T-32.768KHZ-6PF-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB26T-32.768KHZ-6PF-E by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: