Part Details for AB5000B1320 by Anatech Electronics Inc
Overview of AB5000B1320 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB5000B1320
AB5000B1320 CAD Models
AB5000B1320 Part Data Attributes
|
AB5000B1320
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB5000B1320
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 5000 MHz | |
Filter Type | CAVITY BPF | |
Height | 22 mm | |
Input Connector | SMA FEMALE | |
Length | 52 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | SMA FEMALE | |
Width | 32.5 mm |