Part Details for ABC2-12.000MHZ-B-4-Y by Abracon Corporation
Overview of ABC2-12.000MHZ-B-4-Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABC2-12.000MHZ-B-4-Y
ABC2-12.000MHZ-B-4-Y CAD Models
ABC2-12.000MHZ-B-4-Y Part Data Attributes
|
ABC2-12.000MHZ-B-4-Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC2-12.000MHZ-B-4-Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABC2-12.000MHZ-B-4-Y
This table gives cross-reference parts and alternative options found for ABC2-12.000MHZ-B-4-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC2-12.000MHZ-B-4-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H130A-12.000-18-3030-EXT-TR | Parallel - Fundamental Quartz Crystal | Raltron Electronics Corporation | ABC2-12.000MHZ-B-4-Y vs H130A-12.000-18-3030-EXT-TR |
ABC2-12.000MHZ-B-4-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-12.000MHZ-B-4-Y vs ABC2-12.000MHZ-B-4-Y-T |
ABC2-12.000MHZ-4-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-12.000MHZ-B-4-Y vs ABC2-12.000MHZ-4-Y-T |
ABC2-12.000MHZ-D-4-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-12.000MHZ-B-4-Y vs ABC2-12.000MHZ-D-4-T |
ABC2-12.000MHZ-D-4-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABC2-12.000MHZ-B-4-Y vs ABC2-12.000MHZ-D-4-Y-T |