-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 204W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2431-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 40 Weeks Container: Box |
534 In Stock |
|
$183.8200 / $210.0800 | Buy Now |
DISTI #
784-ABC200-1024G
|
Mouser Electronics | Switching Power Supplies 200W 24V 8.5A RoHS: Compliant | 0 |
|
$183.8200 / $210.0800 | Order Now |
DISTI #
70006081
|
RS | Power Supply, AC-DC,24V,8.33A,90-264V In, Open Frame, PFC, Embedded,200W, ABC Series | Bel Power Solutions ABC200-1024G RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$199.5800 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 8.5A 204W RoHS: Compliant |
58 On Order |
|
$177.5500 / $209.0300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
000000000006358592
|
Sager | Switching Power Supplies 200W 24V 8.5A Min Qty: 1 | 0 |
|
$173.3300 / $216.6700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 8.5A 204W RoHS: Compliant |
58 On Order |
|
$177.5500 / $209.0300 | Buy Now |
|
Neutron USA | Switching Power Supplies 200W 24V 8.5A | 50 |
|
$644.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC200-1024G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC200-1024G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 204W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 204 W | |
Width | 50.8 mm |