Part Details for ABH4B-FREQ4-8-1-G-T by Abracon Corporation
Overview of ABH4B-FREQ4-8-1-G-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABH4B-FREQ4-8-1-G-T
ABH4B-FREQ4-8-1-G-T CAD Models
ABH4B-FREQ4-8-1-G-T Part Data Attributes
|
ABH4B-FREQ4-8-1-G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABH4B-FREQ4-8-1-G-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |