If you like Findchips… You will love Findchips PRO. Try it Now.
Parallel - Fundamental Quartz Crystal,
ABL-4.000MHZ-B2
Yes
Active
ABRACON LLC
HC/49US, 2 PIN
compliant
10 Weeks
Abracon Corporation
1.78
AT-CUT; BULK
5 PPM/YEAR
PARALLEL - FUNDAMENTAL
100 µW
0.005%
20 ppm
e3
18 pF
THROUGH HOLE MOUNT
4 MHz
70 °C
-20 °C
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
180 Ω
NO
Bright Tin (Sn) - annealed
4,768
100,457 of 3,262,357 parts
+0.29% change vs. last year655 of 5,194 parts
+0.58% change vs. last year601 of 4,686 parts
+0.59% change vs. last year