Part Details for ABL6TS100U by Schneider Electric
Overview of ABL6TS100U by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL6TS100U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9359
|
Newark | Transformer, 1Kva, 1 X 230V, Power Rating:1Kva, Secondary Voltages:230V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS100U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.7100 / $382.8400 | Buy Now |
DISTI #
ABL6TS100U
|
TME | Transformer: mains, 1kVA, 230VAC,400VAC, 230V, screw type, IP00 Min Qty: 1 | 0 |
|
$338.2300 / $390.2700 | RFQ |
DISTI #
2070208
|
element14 Asia-Pacific | TRANSFORMER, 1KVA, 1 X 230V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$361.5781 | Buy Now |
DISTI #
2070208
|
Farnell | TRANSFORMER, 1KVA, 1 X 230V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$397.6132 | Buy Now |
Part Details for ABL6TS100U
ABL6TS100U CAD Models
ABL6TS100U Part Data Attributes
|
ABL6TS100U
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS100U
Schneider Electric
Constant Voltage Transformer, 400V In Max, 230V Out, 1000VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 163 mm | |
Input Voltage-Max | 400 V | |
Length | 174 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 138 mm |