Part Details for ABL6TS16B by Schneider Electric
Overview of ABL6TS16B by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ABL6TS16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9360
|
Newark | Transformer, 160Va, 1 X 24V, Power Rating:160Va, Secondary Voltages:24V, Current Rating:1.25A, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS16B (Alternate Part Number: 3389110585841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2100 / $126.0500 | Buy Now |
DISTI #
ABL6TS16B
|
TME | Transformer: mains, 160VA, 230VAC,400VAC, 24V, screw type, IP00 Min Qty: 1 | 7 |
|
$93.7300 / $107.1100 | Buy Now |
DISTI #
2070191
|
element14 Asia-Pacific | TRANSFORMER, 160VA, 1 X 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.1413 | Buy Now |
DISTI #
2070191
|
Farnell | TRANSFORMER, 160VA, 1 X 24V RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$107.9843 / $112.4820 | Buy Now |
Part Details for ABL6TS16B
ABL6TS16B CAD Models
ABL6TS16B Part Data Attributes
|
ABL6TS16B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS16B
Schneider Electric
Constant Voltage Transformer, 400V In Max, 24V Out, 160VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 112 mm | |
Input Voltage-Max | 400 V | |
Length | 105 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 160 VA | |
Width | 80 mm |