Crystals/Resonators
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
Description: CRYSTAL 12.0000MHZ 20PF SMD

Overview of ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Crystals Crystal 12.0000Mhz 20Pf Smd |Abracon ABLS-12.000MHZ-20-D-4-H-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 1000
  • 1,000 $0.7280
$0.7280 Buy Now
Newark Crystal 12.0000Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-20-D-4-H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $0.1340
$0.1340 Buy Now
DISTI # 535-14870-1-ND
DigiKey CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2700
  • 1,000 $0.1732
$0.1732 / $0.2700 Buy Now
Avnet Americas Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8878) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack 1000 Partner Stock
  • 1 $0.4970
  • 10 $0.5460
  • 25 $0.5230
  • 50 $0.4990
$0.4970 / $0.5460 Buy Now
DISTI # ABLS-12.000MHZ-20-
Avnet Americas Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-20-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3948
$0.3948 Buy Now
DISTI # 815-LS12000MHZ20D4HT
Mouser Electronics Crystals CRYSTAL 12.0000MHZ 20PF SMD RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.2010
  • 100 $0.1610
  • 500 $0.1530
  • 1,000 $0.1290
  • 2,000 $0.1200
  • 5,000 $0.1160
  • 10,000 $0.1120
  • 25,000 $0.1110
$0.1110 / $0.2400 Order Now
RS Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 12.000MHZ, 20pF, +/-30ppm | Abracon ABLS-12.000MHz-20-D-4-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.4170
$0.4170 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $0.3340
$0.3340 Buy Now
Onlinecomponents.com Crystal - 12.000MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.1428
  • 3,000 $0.1274
  • 5,000 $0.1138
  • 8,000 $0.1104
  • 25,000 $0.1000
  • 50,000 $0.0972
  • 100,000 $0.0957
  • 150,000 $0.0943
$0.0943 / $0.1428 Buy Now
Verical Crystal 12MHz ±30ppm (Tol) ±35ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 374 Package Multiple: 1 Americas - 1000
  • 374 $0.2100
  • 500 $0.2025
  • 1,000 $0.1959
$0.1959 / $0.2100 Buy Now
Verical Crystal 12MHz ±30ppm (Tol) ±35ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $0.3300
$0.3300 Buy Now
Verical Crystal 12MHz ±30ppm (Tol) ±35ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1929 Americas - 945
  • 500 $0.0377
$0.0377 Buy Now
DISTI # ABLS12.000MHZ2-0
TME ABLS-12.000MHZ-20-D-4-H-T Min Qty: 1000 1000
  • 1,000 $0.3712
  • 1,000 $0.4120
$0.3712 / $0.4120 Buy Now
DISTI # C1S101601091610
Chip1Stop Resonators RoHS: Compliant 1000
  • 1,000 $0.3970
$0.3970 Buy Now
DISTI # C1S101600619136
Chip1Stop Resonators 945
  • 5 $0.3453
$0.3453 Buy Now
Master Electronics Crystal - 12.000MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.1428
  • 3,000 $0.1274
  • 5,000 $0.1138
  • 8,000 $0.1104
  • 25,000 $0.1000
  • 50,000 $0.0972
  • 100,000 $0.0957
  • 150,000 $0.0943
$0.0943 / $0.1428 Buy Now

CAD Models for ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation

ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0035%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.4mm x 4.7mm x 4.2mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. ABLS-12.000MHZ-20-D-4-H-T
    Abracon Corporation
    CRYSTAL 12.0000MHZ 20PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS-12.000MHZ-20-D-4-H-T would you like to use for your alert(s)?
  • Please alert me when ABLS-12.000MHZ-20-D-4-H-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS-12.000MHZ-20-D-4-H-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS-12.000MHZ-20-D-4-H-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS-12.000MHZ-20-D-4-H-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS-12.000MHZ-20-D-4-H-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS-12.000MHZ-20-D-4-H-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: