-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6609
|
Newark | Parallel - Fundamental Quartz Crystal, 24Mhz Nom Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.1610 / $0.1800 | Buy Now |
DISTI #
40Y1900
|
Newark | Crystal, 24Mhz, 18Pf, Hc-49Us, Frequency Nom:24Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 269 |
|
$0.1720 / $0.2780 | Buy Now |
DISTI #
51AC8073
|
Newark | Crystal, 24Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-24.000MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1570 / $0.1720 | Buy Now |
DISTI #
535-10233-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13696 In Stock |
|
$0.1212 / $0.2600 | Buy Now |
DISTI #
ABLS-24.000MHZ-B4-
|
Avnet Americas | Crystal, 24 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-24.000MHZ-B4-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
815-ABLS-24.0M-T
|
Mouser Electronics | Crystals 24.0 MHZ 18PF RoHS: Compliant | 12937 |
|
$0.1120 / $0.2400 | Buy Now |
DISTI #
74563369
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.000MHZ, -20C/70C, +/-30ppm | Abracon ABLS-24.000MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1440 / $0.1560 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
36000 In Stock |
|
$0.0908 / $0.1657 | Buy Now |
DISTI #
ABLS-24.000MHZ-B4-T
|
TTI | Crystals 24.0 MHZ 18PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1000 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy