-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.579545MHZ 17PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8940
|
Newark | Crystal 3.579545Mhz 17Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-17-D-4-H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.1830 / $0.2150 | Buy Now |
DISTI #
535-14909-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 17PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1732 / $0.2700 | Buy Now |
DISTI #
01AH8940
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 17 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 235 Partner Stock |
|
$0.3430 / $0.4010 | Buy Now |
DISTI #
ABLS-3.579545MHZ-1
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 17 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2677 | Buy Now |
DISTI #
815-3579545MHZ17D4HT
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 17PF SMD RoHS: Compliant | 0 |
|
$0.1110 / $0.2400 | Order Now |
DISTI #
74563407
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, 17pF, -40C/85C, +/-30ppm | Abracon ABLS-3.579545MHz-17-D-4-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
DISTI #
34011611
|
Verical | Crystal 3.579545MHz ±30ppm (Tol) ±35ppm (Stability) 17pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1925 | Americas - 1000 |
|
$0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-3.579545MHZ-17-D-4-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-3.579545MHZ-17-D-4-H-T
Abracon Corporation
CRYSTAL 3.579545MHZ 17PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |