-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8953
|
Newark | Crystal 4.0000Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-4.000MHZ-20-B-3-H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$0.0780 | Buy Now |
DISTI #
535-14919-1-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1732 / $0.2700 | Buy Now |
DISTI #
01AH8953
|
Avnet Americas | Crystal, 4 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8953) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 803 Partner Stock |
|
$0.1330 / $0.1660 | Buy Now |
DISTI #
ABLS-4.000MHZ-20-B-3-H-T
|
Avnet Americas | Crystal, 4 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-4.000MHZ-20-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 | Buy Now |
DISTI #
815-LS4000MHZ20B3HT
|
Mouser Electronics | Crystals CRYSTAL 4.0000MHZ 20PF SMD RoHS: Compliant | 2415 |
|
$0.1020 / $0.2400 | Buy Now |
DISTI #
74563440
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.000MHZ, 20pF, -20C/70C, +/-25ppm | Abracon ABLS-4.000MHz-20-B-3-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0875 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.000MHZ (+/-) 25ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0943 / $0.1428 | Buy Now |
DISTI #
80900402
|
Verical | Crystal 4MHz ±25ppm (Tol) ±35ppm (Stability) 20pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 822 Package Multiple: 1 Date Code: 2418 | Americas - 1000 |
|
$0.0940 | Buy Now |
DISTI #
60334738
|
Verical | Crystal 4MHz ±25ppm (Tol) ±35ppm (Stability) 20pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 642 Package Multiple: 1 | Americas - 803 |
|
$0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
CRYSTAL 4.0000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |