-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8969
|
Newark | Crystal 40.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-40.000MHZ-D-4-Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$0.0920 | Buy Now |
DISTI #
535-14930-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3462 / $0.5400 | Buy Now |
DISTI #
01AH8969
|
Avnet Americas | Crystal, 40 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8969) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 992 Partner Stock |
|
$0.2980 / $0.4260 | Buy Now |
DISTI #
ABLS-40.000MHZ-D-4
|
Avnet Americas | Crystal, 40 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-40.000MHZ-D-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABLS40000MHZD4YT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2580 / $0.3800 | Order Now |
DISTI #
74563472
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 40.000MHZ, -40C/85C, +/-30ppm | Abracon ABLS-40.000MHz-D-4-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 | RFQ |
|
Onlinecomponents.com | Crystal - 40.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1996 / $0.2927 | Buy Now |
DISTI #
60849656
|
Verical | Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 992 |
|
$0.1390 | Buy Now |
DISTI #
34487585
|
Verical | Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1929 | Americas - 940 |
|
$0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
CRYSTAL 40.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |