-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0606
|
Newark | Crystal, 8Mhz, 18Pf, Smd, 11.4Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3450 / $0.3760 | Buy Now |
DISTI #
67P3817
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2440 / $0.3450 | Buy Now |
DISTI #
40Y1931
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.3590 | Buy Now |
DISTI #
26AC9203
|
Newark | Crystal, Hc49/U Smd, 8.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2130 | Buy Now |
DISTI #
84R2101
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-8.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
535-9864-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4910 In Stock |
|
$0.1631 / $0.3200 | Buy Now |
DISTI #
ABLS2-8.000MHZ-D4Y
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-8.000MHZ-D4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 72000 |
|
RFQ | |
DISTI #
67P3817
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Product that comes on tape, but is not reeled (Alt: 67P3817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2590 / $0.3200 | Buy Now |
DISTI #
815-ABLS2-8-D4Y-T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 80OHM AUTO RoHS: Compliant | 29671 |
|
$0.1470 / $0.3200 | Buy Now |
DISTI #
71528093
|
RS | Crystal, HC49/U SMD, 8.000MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C, 3.3mm Ht., T/R | Abracon ABLS2-8.000MHZ-D4Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-8.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-8.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | CRYSTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |