-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1963
|
Newark | Crystal, 24Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM10-24.000MHZ-D30-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2040 |
|
$0.7720 / $0.9690 | Buy Now |
DISTI #
51AC8105
|
Newark | Crystal, 24Mhz, 10Pf, 2.5Mm X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM10-24.000MHZ-D30-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5450 / $0.5980 | Buy Now |
DISTI #
37T9717
|
Newark | Crystal, 24Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm10 Series, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM10-24.000MHZ-D30-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 / $0.7040 | Buy Now |
DISTI #
535-10930-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20600 In Stock |
|
$0.4562 / $0.8800 | Buy Now |
DISTI #
ABM10-24.000MHZ-D3
|
Avnet Americas | Crystal, 24 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 20 ppm, ABM10 - Tape and Reel (Alt: ABM10-24.000MHZ-D3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4488 / $0.7084 | Buy Now |
DISTI #
815-ABM10-24-D30T3
|
Mouser Electronics | Crystals 24.0 MHZ 10PF 20PPM -40+85C RoHS: Compliant | 6993 |
|
$0.4560 / $0.7600 | Buy Now |
DISTI #
73885145
|
RS | Crystal, ceramic, ultra miniature, 24.0000MHZ 10PF, -40C - +85C, ABM10 Series | Abracon ABM10-24.000MHz-D30-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.7100 | RFQ |
|
Future Electronics | ABM10 Series 24 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°C RoHS: Compliant |
3700 In Stock |
|
$0.4322 / $0.4903 | Buy Now |
DISTI #
ABM10-24.000MHZD30T3
|
TTI | Crystals 24.0 MHZ 10PF 20PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4430 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-24.000MHZ-D30-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-24.000MHZ-D30-T3
Abracon Corporation
CRYSTAL 24.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |