ABM11-24.0000MHZ-C-2-X-T3
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN

Overview of ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive Robotics and Drones

CAD Models for ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation

ABM11-24.0000MHZ-C-2-X-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM11-24.0000MHZ-C-2-X-T3
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ABM11-24.0000MHZ-C-2-X-T3

This table gives cross-reference parts and alternative options found for ABM11-24.0000MHZ-C-2-X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11-24.0000MHZ-C-2-X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM11-24.0000MHZ-E-2-X-T3 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-E-2-X-T3
ABM11-24.0000MHZ-I-2-X-T3 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-I-2-X-T3
ABM11-24.0000MHZ-D-2-X-T Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-D-2-X-T
ABM11-24.0000MHZ-B-2-X-T3 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-B-2-X-T3
ABM11-24.0000MHZ-2-X-T3 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-2-X-T3
ABM10-24.000MHZ-E20 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM10-24.000MHZ-E20
ABM11-24.0000MHZ-N-2-X-T3 Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-N-2-X-T3
ABM11-24.0000MHZ-I-2-X-T Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-I-2-X-T
ABM11-24.0000MHZ-C-2-X-T Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-C-2-X-T
ABM11-24.0000MHZ-B-2-X-T Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation ABM11-24.0000MHZ-C-2-X-T3 vs ABM11-24.0000MHZ-B-2-X-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM11-24.0000MHZ-C-2-X-T3 would you like to use for your alert(s)?
  • Please alert me when ABM11-24.0000MHZ-C-2-X-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM11-24.0000MHZ-C-2-X-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM11-24.0000MHZ-C-2-X-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM11-24.0000MHZ-C-2-X-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM11-24.0000MHZ-C-2-X-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM11-24.0000MHZ-C-2-X-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: