-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8114
|
Newark | Crystal, 25Mhz, 10Pf, 2Mm X 1.6Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM11-25.000MHZ-D2X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.7350 | Buy Now |
DISTI #
37T9728
|
Newark | Crystal, 25Mhz, 10Pf, 2 X 1.6Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11 Series, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM11-25.000MHZ-D2X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $0.9340 | Buy Now |
DISTI #
40Y1972
|
Newark | Crystal, 25Mhz, 10Pf, 2 X 1.6Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM11-25.000MHZ-D2X-T3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2015 |
|
$0.9100 / $1.1400 | Buy Now |
DISTI #
535-10941-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69306 In Stock |
|
$0.3492 / $0.6700 | Buy Now |
DISTI #
ABM11-25.000MHZ-D2X-T3
|
Avnet Americas | Crystal, 25 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11 - Tape and Reel (Alt: ABM11-25.000MHZ-D2X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.8470 | Buy Now |
DISTI #
815-ABM11-25-D2XT3
|
Mouser Electronics | Crystals 25.0 MHZ 10PF -40+85C RoHS: Compliant | 16510 |
|
$0.4330 / $0.6700 | Buy Now |
DISTI #
73885150
|
RS | Crystal, 25.0000MHZ 10PF SMD, ultra miniature, quartz, ABM11 Series | Abracon ABM11-25.000MHz-D2X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8500 | RFQ |
|
Future Electronics | ABM11 Series 25 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | ABM11 Series 25 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 25.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
33100 In Stock |
|
$0.4548 / $0.8069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-25.000MHZ-D2X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-25.000MHZ-D2X-T3
Abracon Corporation
CRYSTAL 25.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | CRYSTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |