-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 48.0000MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0715
|
Newark | Crystal, 48Mhz, 7Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11W-48.0000MHZ-7-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3870 / $0.3960 | Buy Now |
DISTI #
73AJ0714
|
Newark | Crystal, 48Mhz, 7Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ABM11W-48.0000MHZ-7-B1U-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5770 |
|
$0.4400 / $0.6860 | Buy Now |
DISTI #
535-13925-1-ND
|
DigiKey | CRYSTAL 48.0000MHZ 7PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19944 In Stock |
|
$0.3288 / $0.7000 | Buy Now |
DISTI #
ABM11W-48.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-48.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
815-11W48-7B1UT
|
Mouser Electronics | Crystals 48.000 MHZ 7PF SMD RoHS: Compliant | 6045 |
|
$0.3240 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 48.0000MHZ ±10ppm - 7pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
1730 In Stock |
|
$0.2279 / $0.4178 | Buy Now |
DISTI #
ABM11W48MHZ-7-B1U-T3
|
TTI | Abracon 48.000 MHZ 7PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
ABM11W-48.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-48.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
DISTI #
ABM11W-48.0000MHZ-7-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM11W-48.0000MHZ-7-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11W-48.0000MHZ-7-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11W-48.0000MHZ-7-B1U-T3
Abracon Corporation
CRYSTAL 48.0000MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |