-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 26.00MHZ 8PF LOW ESR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6834
|
Newark | Crystals Crystal 26.00Mhz 8Pf Low Esr Smd Rohs Compliant: Yes |Abracon ABM12-115-26.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 8570 |
|
$0.4490 / $0.4980 | Buy Now |
DISTI #
51AC8117
|
Newark | Crystal, 26Mhz, 8Pf, 1.6Mm X 1.2Mm, Frequency Nom:26Mhz, Crystal Case:Smd, 1.6Mm X 1.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm12 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM12-115-26.000MHZ-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2773 |
|
$0.6280 / $0.8320 | Buy Now |
DISTI #
73AJ0721
|
Newark | Crystal, 26Mhz, 8Pf, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABM12-115-26.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5110 | Buy Now |
DISTI #
535-13526-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10579 In Stock |
|
$0.3744 / $0.5500 | Buy Now |
DISTI #
ABM12-115-26.000MH
|
Avnet Americas | Crystal 26MHz 4-Pin SMD T/R - Tape and Reel (Alt: ABM12-115-26.000MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3631 / $0.5821 | Buy Now |
DISTI #
815-ABM12-115-26T
|
Mouser Electronics | Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD RoHS: Compliant | 11 |
|
$0.4900 / $0.5500 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - SAMPLE FPN ONLY - CRYSTAL 26.00MHZ 8PF LOW ESR SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 26.000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
8570 Partner Stock |
|
$0.4692 / $1.0284 | Buy Now |
DISTI #
ABM12-115-26.000MHZ-T3
|
Avnet Abacus | Crystal 26MHz 4-Pin SMD T/R - Tape and Reel (Alt: ABM12-115-26.000MHZ-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Quartz Crystal - 26.000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
8570 Partner Stock |
|
$0.4692 / $1.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12-115-26.000MHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12-115-26.000MHZ-T3
Abracon Corporation
CRYSTAL 26.00MHZ 8PF LOW ESR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM12-115-26.000MHZ-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM12-115-26.000MHZ-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-223/113MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-223/113MF26.0MHZ |
GSX-323/113MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-323/113MF26.0MHZ |
GSX-223/112MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-223/112MF26.0MHZ |
402F26011CKR | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | CTS Corporation | ABM12-115-26.000MHZ-T3 vs 402F26011CKR |
GSX-323/111MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-323/111MF26.0MHZ |
GSX-223/111MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-223/111MF26.0MHZ |
GSX-323/112MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM12-115-26.000MHZ-T3 vs GSX-323/112MF26.0MHZ |