-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 26.00MHZ 8PF LOW ESR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13527-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6099 / $1.0200 | Buy Now |
DISTI #
ABM12-116-26.000MH
|
Avnet Americas | Crystal 26MHz 4-Pin SMD T/R - Tape and Reel (Alt: ABM12-116-26.000MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4498 | Buy Now |
DISTI #
815-ABM12-116-26T
|
Mouser Electronics | Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD RoHS: Compliant | 2093 |
|
$0.4720 / $0.4800 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - SAMPLE FPN ONLY - CRYSTAL 26.00MHZ 8PF LOW ESR SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 26.000MHZ ±10ppm - 8pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.4527 / $0.5268 | Buy Now |
DISTI #
60159892
|
Verical | Crystal 26MHz ±10ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2140 | Americas - 3000 |
|
$0.5870 / $0.7177 | Buy Now |
DISTI #
33967898
|
Verical | Crystal 26MHz ±10ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 403 Package Multiple: 1 Date Code: 1637 | Americas - 2950 |
|
$0.2480 | Buy Now |
DISTI #
ABM12-116-26.000MHZ-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM12-116-26.000MHZ-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600522803
|
Chip1Stop | Crystal 26MHz ±10ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD T/R | 2950 |
|
$0.2900 | Buy Now |
|
Master Electronics | SMD Quartz Crystal - 26.000MHZ ±10ppm - 8pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.4527 / $0.5268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12-116-26.000MHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12-116-26.000MHZ-T3
Abracon Corporation
CRYSTAL 26.00MHZ 8PF LOW ESR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.65mm x 1.25mm x 0.4mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |