-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.0000MHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2209
|
Newark | Xtal, 32Mhz, 6Pf, Smd, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ABM12W-32.0000MHZ-6-D1X-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5230 |
|
$0.6040 / $0.7800 | Buy Now |
DISTI #
535-13974-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 6PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6987 In Stock |
|
$0.4656 / $0.8800 | Buy Now |
DISTI #
ABM12W-32.0000MHZ-6-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM12W-32.0000MHZ-6-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4666 | Buy Now |
DISTI #
815-12W32-6D1XT
|
Mouser Electronics | Crystals CRYSTAL 32.0000MHZ 6PF SMD RoHS: Compliant | 2435 |
|
$0.4360 / $0.7500 | Buy Now |
|
Future Electronics | Crystals CRYSTAL 32.0000MHZ 6PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 32.0000MHZ ±10ppm - 6pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
ABM12W-326D1XT3
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ABM12W-32.0000MHZ-6-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM12W-32.0000MHZ-6-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM12W-32.0000MHZ-6-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-32.0000MHZ-6-D1X-T3
Abracon Corporation
CRYSTAL 32.0000MHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |