Part Details for ABM2-100.000MHZ-08E1V-F-T2 by Abracon Corporation
Overview of ABM2-100.000MHZ-08E1V-F-T2 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ABM2-100.000MHZ-08E1V-F-T2
ABM2-100.000MHZ-08E1V-F-T2 CAD Models
ABM2-100.000MHZ-08E1V-F-T2 Part Data Attributes
|
ABM2-100.000MHZ-08E1V-F-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM2-100.000MHZ-08E1V-F-T2
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.012% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 8.0mm X 4.5mm X 1.4mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |