Part Details for ABM2-8.000MHZ-D4Y-T by Abracon Corporation
Results Overview of ABM2-8.000MHZ-D4Y-T by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM2-8.000MHZ-D4Y-T Information
ABM2-8.000MHZ-D4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM2-8.000MHZ-D4Y-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK6884
|
Newark | Parallel - Fundamental Quartz Crystal, 8Mhz Nom Rohs Compliant: Yes |Abracon ABM2-8.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 33016 |
|
$1.5800 | Buy Now |
|
DISTI #
02AJ9962
|
Newark | Crystal, 8Mhz, 18Pf, 8Mm X 4.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 8Mm X 4.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm2 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABM2-8.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 251 |
|
$0.8160 / $1.2400 | Buy Now |
|
DISTI #
ABM2-8.000MHZ-D4Y-T
|
Avnet Americas | Crystal, 8 MHz, SMD, 8mm x 4.5mm, 30 ppm, 18 pF, 30 ppm, ABM2 - Tape and Reel (Alt: ABM2-8.000MHZ-D4Y-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4416 / $0.5400 | Buy Now |
|
DISTI #
73885158
|
RS | CRYSTAL, MICROPROCESSOR, 8.0000MHZ 18PF SMD, 8.0X4.5X1.6MM, ABM2 SERIES Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.2000 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 131 |
|
$1.2545 / $2.6880 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 42920 |
|
RFQ | |
|
DISTI #
ABM2-8.000MHZ-D4Y-T
|
Avnet Abacus | Crystal 8 MHz SMD 8mm x 45mm 30 ppm 18 pF 30 ppm ABM2 - Tape and Reel (Alt: ABM2-8.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ABM2-8.000MHZ-D4Y-T
|
Avnet Asia | Crystal, 8 MHz, SMD, 8mm x 4.5mm, 30 ppm, 18 pF, 30 ppm, ABM2 (Alt: ABM2-8.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4500 / $0.5070 | Buy Now |
|
DISTI #
ABM2-8.000MHZ-D4Y-T
|
Maritex | Crystals, ABRACON, ABM2-8.000MHZ-D4Y-T, 18 pF, 8 MHz, 1.8 mm, 0.003 % Min Qty: 1 Package Multiple: 1 | 800 |
|
$1.3690 | Buy Now |
|
|
New Advantage Corporation | ABM2 Series 8 MHz �30 ppm 18 pF -40 to +85 �C SMT Ceramic Microprocessor Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.6846 / $0.7417 | Buy Now |
US Tariff Estimator: ABM2-8.000MHZ-D4Y-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM2-8.000MHZ-D4Y-T
ABM2-8.000MHZ-D4Y-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABM2-8.000MHZ-D4Y-T Part Data Attributes
|
|
ABM2-8.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM2-8.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | At-Cut; Tr, 7 Inch | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 8 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 8mm X 4.5mm X 1.6mm | |
| Series Resistance | 100 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for ABM2-8.000MHZ-D4Y-T
This table gives cross-reference parts and alternative options found for ABM2-8.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM2-8.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABM2-8.000MHZ-B4Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-B4Y-T |
| ABM2-8.000MHZ-D4Y-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-D4Y-T2 |
| ABM2-8.000MHZ-N4Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-N4Y-T |
| ABM2-8.000MHZ-C4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-C4Y |
| ABM2-8.000MHZ-4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-4Y |
| ABM2-8.000MHZ-C4Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-C4Y-T |
| ABM2-8.000MHZ-E4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-E4Y |
| ABM2-8.000MHZ-C-4-Y-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-C-4-Y-T2 |
| ABM2-8.000MHZ-N4Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-N4Y |
| ABM2-8.000MHZ-B-4-Y-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | ABM2-8.000MHZ-D4Y-T vs ABM2-8.000MHZ-B-4-Y-T2 |
ABM2-8.000MHZ-D4Y-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the ABM2-8.000MHZ-D4Y-T is -40°C to +125°C.
-
Yes, the ABM2-8.000MHZ-D4Y-T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range for the ABM2-8.000MHZ-D4Y-T is -20°C to +70°C.
-
Yes, the ABM2-8.000MHZ-D4Y-T is designed to withstand high-vibration environments, making it suitable for industrial and automotive applications.
-
The typical lead time for the ABM2-8.000MHZ-D4Y-T is 8-12 weeks, but this may vary depending on the quantity and availability.