-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7536
|
Newark | Crystal, 8Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40�C Rohs Compliant: Yes |Abracon ABM3-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.3740 | Buy Now |
DISTI #
73AJ0759
|
Newark | Crystal, 8Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3620 / $0.3980 | Buy Now |
DISTI #
25AC5620
|
Newark | Industrial Temp. Crystal, Ceramic, 8.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 5.0 X 3.2 X 1.3Mm Rohs Compliant: Yes |Abracon ABM3-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.3980 | Buy Now |
DISTI #
77R1485
|
Newark | Crystal, 8Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3-8.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8413 |
|
$0.4800 / $0.6460 | Buy Now |
DISTI #
06X4672
|
Newark | Crystal, 8Mhz, 18Pf, Smd, Frequency Nom:8Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm3 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM3-8.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 92240 |
|
$0.4930 / $0.6580 | Buy Now |
DISTI #
535-10630-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100278 In Stock |
|
$0.2654 / $0.5700 | Buy Now |
DISTI #
ABM3-8.000MHZ-D2Y-
|
Avnet Americas | Crystal, 8 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3 - Tape and Reel (Alt: ABM3-8.000MHZ-D2Y-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 99000 |
|
$0.2399 | Buy Now |
DISTI #
815-ABM3-8-D2Y-T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF RoHS: Compliant | 112516 |
|
$0.2650 / $0.5700 | Buy Now |
DISTI #
71528075
|
RS | Crystal, Ceramic, 8.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 5.0 x 3.2 x 1.3mm, T/R | Abracon ABM3-8.000MHZ-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 334000Reel |
|
$0.2350 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3-8.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-8.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |