-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6902
|
Newark | Parallel - Fundamental Quartz Crystal, 13Mhz Nom |Abracon ABM3B-13.000MHZ-10-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4819 |
|
$0.5390 / $0.5930 | Buy Now |
DISTI #
13J2554
|
Newark | Crystal, 13Mhz, 10Pf, 5 X 3.2Mm, Frequency Nom:13Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Min:-10°Crohs Compliant: Yes |Abracon ABM3B-13.000MHZ-10-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8010 | Buy Now |
DISTI #
96J0268
|
Newark | Ceramic Crystal, 13Mhz, 10Pf, Smd, Frequency Nom:13Mhz, Crystal Case:-, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm3B Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Abracon ABM3B-13.000MHZ-10-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6760 | Buy Now |
DISTI #
300-8200-1-ND
|
DigiKey | CRYSTAL 13.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.4754 / $0.7000 | Buy Now |
DISTI #
ABM3B-13.000MHZ-10-1-U-T
|
Avnet Americas | Crystal, Surface Mount, 13 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-13.000MHZ-10-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
815-ABM3B-13-T
|
Mouser Electronics | Crystals CRYSTAL 13.0000MHZ 10PF SMD RoHS: Compliant | 1815 |
|
$0.5180 / $0.7000 | Buy Now |
|
Future Electronics | ABM3B Series 13 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 13.000MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant |
4819 Partner Stock |
|
$0.4618 / $0.6190 | Buy Now |
|
NexGen Digital | 297 |
|
RFQ | ||
DISTI #
ABM3B-13.000MHZ-10-1-U-T
|
Avnet Abacus | Crystal, Surface Mount, 13 MHz, SMD, 5mm x 3.2mm, 10 ppm, 10 pF, 10 ppm, ABM3B - Tape and Reel (Alt: ABM3B-13.000MHZ-10-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-13.000MHZ-10-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-13.000MHZ-10-1-U-T
Abracon Corporation
CRYSTAL 13.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM3B-13.000MHZ-10-1-U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3B-13.000MHZ-10-1-U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-24813.0000MF10V-K3 | Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | ABM3B-13.000MHZ-10-1-U-T vs FA-24813.0000MF10V-K3 |
FA-24813.0000MF10V-K0 | Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | ABM3B-13.000MHZ-10-1-U-T vs FA-24813.0000MF10V-K0 |