-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2696
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
26AC9220
|
Newark | Smd Ceramic Glass Seal Crystal, 5.0 X 3.2 X 1.2Mm, 25.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Rohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7660 | Buy Now |
DISTI #
51AC8137
|
Newark | Crystal, 25Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM3C-25.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6420 | Buy Now |
DISTI #
535-11296-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
269228 In Stock |
|
$0.4246 / $0.6300 | Buy Now |
DISTI #
ABM3C-25.000MHZ-D4
|
Avnet Americas | Crystal, 25 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C - Tape and Reel (Alt: ABM3C-25.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4312 | Buy Now |
DISTI #
815-ABM3C-25-D4YT
|
Mouser Electronics | Crystals 25.0 MHZ 18PF -40+85C RoHS: Compliant | 15661 |
|
$0.5150 / $0.6300 | Buy Now |
DISTI #
73885177
|
RS | Crystal, RoHS II compliant, 25.0000MHZ 18PF SMD, 5.0x3.2x1.3mm, ABM3C Series | Abracon ABM3C-25.000MHz-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
|
Future Electronics | ABM3C Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 25.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
10130 In Stock |
|
$0.4418 / $0.5869 | Buy Now |
|
Bristol Electronics | 2940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-25.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-25.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 25.0000MHZ 18PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABM3C-25.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-25.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532250F33GDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM3C-25.000MHZ-D4Y-T vs HG532250F33GDT |
ABM7-25.000MHZ-D-4-Y-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-25.000MHZ-D4Y-T vs ABM7-25.000MHZ-D-4-Y-T |
HG532250F33IDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM3C-25.000MHZ-D4Y-T vs HG532250F33IDT |