-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9012
|
Newark | Crystal, 16Mhz, 18Pf, Smd, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19236 |
|
$0.5840 / $0.7090 | Buy Now |
DISTI #
67P3843
|
Newark | Crystal, 16Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$0.4550 | Buy Now |
DISTI #
84AC0652
|
Newark | Industrial Temp. Glass Seal Crystal Ceramic, 16.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 6.0 X 3.5 X 1.2Mm Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 56000 |
|
$0.4960 | Buy Now |
DISTI #
89AH0790
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 6Mm X 3.5Mm Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
72R4630
|
Newark | Crystal, 16Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 | Buy Now |
DISTI #
535-9840-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63121 In Stock |
|
$0.3111 / $0.6700 | Buy Now |
DISTI #
ABM7-16.000MHZ-D2Y
|
Avnet Americas | Crystal, 16 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Tape and Reel (Alt: ABM7-16.000MHZ-D2Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 56000 |
|
$0.2992 / $0.3850 | Buy Now |
DISTI #
67P3843
|
Avnet Americas | Crystal, 16 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Product that comes on tape, but is not reeled (Alt: 67P3843) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 699 Partner Stock |
|
$0.7180 | Buy Now |
DISTI #
815-ABM7-16-D2Y-T
|
Mouser Electronics | Crystals 16.0 MHZ 18PF 50OHM RoHS: Compliant | 36559 |
|
$0.3360 / $0.6100 | Buy Now |
DISTI #
71528095
|
RS | Crystal, Ceramic, 16.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 6.0 x 3.5 x 1.2mm, T/R | Abracon ABM7-16.000MHZ-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.3980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy