Part Details for ABM8-16.000MHZ-B2-T by Abracon Corporation
Results Overview of ABM8-16.000MHZ-B2-T by Abracon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8-16.000MHZ-B2-T Information
ABM8-16.000MHZ-B2-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8-16.000MHZ-B2-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK6946
|
Newark | Parallel - Fundamental Quartz Crystal, 16Mhz Nom |Abracon ABM8-16.000MHZ-B2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 47333 |
|
$0.3450 | Buy Now |
|
DISTI #
29AC2064
|
Newark | Crystal, Ceramic, 16.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes |Abracon ABM8-16.000MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
$0.2030 / $0.3060 | Buy Now |
|
DISTI #
13J1761
|
Newark | Crystal, 16Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8-16.000MHZ-B2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.4340 / $0.4730 | Buy Now |
|
DISTI #
ABM8-16.000MHZ-B2-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-16.000MHZ-B2-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 17000 |
|
RFQ | |
|
DISTI #
13J1761
|
Avnet Americas | Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8 Series - Product that comes on tape, but is not reeled (Alt: 13J1761) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 43 Partner Stock |
|
$0.5800 | Buy Now |
|
DISTI #
71528094
|
RS | CRYSTAL, CERAMIC, 16.000MHZ, 18PF, 20PPM -20+70C, 3.2 X 2.5 X .7MM, T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 659 |
|
$0.2600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 995 |
|
$0.1560 / $0.4875 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 139 |
|
$0.3169 / $0.4875 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 61532 |
|
RFQ | |
|
DISTI #
ABM8-16.000MHZ-B2-T
|
Avnet Abacus | Crystal 16 MHz SMD 32mm x 25mm 50 ppm 18 pF 20 ppm ABM8 Series - Tape and Reel (Alt: ABM8-16.000MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 13000 |
|
Buy Now |
US Tariff Estimator: ABM8-16.000MHZ-B2-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM8-16.000MHZ-B2-T
ABM8-16.000MHZ-B2-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABM8-16.000MHZ-B2-T Part Data Attributes
|
|
ABM8-16.000MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-16.000MHZ-B2-T
Abracon Corporation
CRYSTAL 16.0000MHZ 18PF SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 20 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 16 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Series Resistance | 70 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM8-16.000MHZ-B2-T
This table gives cross-reference parts and alternative options found for ABM8-16.000MHZ-B2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-16.000MHZ-B2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABM82-16.000MHZ-18-B2-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM82-16.000MHZ-18-B2-T |
| ABM8-16.000MHZ-D2-T | Abracon Corporation | Check for Price | CRYSTAL 16.000MHZ 18PF SMD | ABM8-16.000MHZ-B2-T vs ABM8-16.000MHZ-D2-T |
| ABM8-16.000MHZ-18-K2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM8-16.000MHZ-18-K2 |
| ABM8-16.000MHZ-18-2-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM8-16.000MHZ-18-2-T2 |
| ABM8-16.000MHZ-18-D2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM8-16.000MHZ-18-D2 |
| ABM82-16.000MHZ-18-N2-T3 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM82-16.000MHZ-18-N2-T3 |
| ABM8-16.000MHZ-K2-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM8-16.000MHZ-K2-T2 |
| ABM81-16.000MHZ-N2-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | ABM8-16.000MHZ-B2-T vs ABM81-16.000MHZ-N2-T2 |
| ABM82-16.000MHZ-18-N2-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs ABM82-16.000MHZ-18-N2-T |
| SXT32418DA07-16.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ABM8-16.000MHZ-B2-T vs SXT32418DA07-16.000M |
ABM8-16.000MHZ-B2-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the ABM8-16.000MHZ-B2-T is -40°C to +125°C.
-
Yes, the ABM8-16.000MHZ-B2-T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range for the ABM8-16.000MHZ-B2-T is -20°C to +70°C.
-
The typical power consumption of the ABM8-16.000MHZ-B2-T is around 1-2mA, depending on the specific application and operating conditions.
-
No, the ABM8-16.000MHZ-B2-T is not AEC-Q200 qualified, which is a requirement for automotive applications. It is recommended to use AEC-Q200 qualified oscillators for automotive applications.