-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14386-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3040 / $0.6500 | Buy Now |
DISTI #
ABM8-16.000MHZ-D2-T
|
Avnet Americas | Ultra Miniature Ceramic Crystal 16MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ABM8-16.000MHZ-D2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.3311 | Buy Now |
DISTI #
815-ABM816.MHZD2T
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 18PF SMD RoHS: Compliant | 1682 |
|
$0.2880 / $0.6500 | Buy Now |
|
Future Electronics | ABM8 Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 16.000MHz ±20ppm - Stability: ±50ppm -40 to +85°C - 18pF - ESR: 70ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.2061 / $0.3420 | Buy Now |
DISTI #
ABM8-16.000MHZ-D2-T
|
Avnet Abacus | Ultra Miniature Ceramic Crystal 16MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ABM8-16.000MHZ-D2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-16.000MHZ-D2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-16.000MHZ-D2-T
Abracon Corporation
CRYSTAL 16.000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |