-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7505
|
Newark | Crystal, 25Mhz, 18Pf, 3.2Mm X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series Rohs Compliant: Yes |Abracon ABM8-25.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 598 |
|
$0.2530 | Buy Now |
DISTI #
73AJ0851
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-25.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2500 / $0.2810 | Buy Now |
DISTI #
51AC8145
|
Newark | Crystal, 25Mhz, 18Pf, 3.2Mm X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8-25.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1125 |
|
$0.4140 / $0.5500 | Buy Now |
DISTI #
535-13419-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28898 In Stock |
|
$0.2192 / $0.4700 | Buy Now |
DISTI #
56AC7505
|
Avnet Americas | Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8 - Product that comes on tape, but is not reeled (Alt: 56AC7505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 598 Partner Stock |
|
$0.3280 / $0.4780 | Buy Now |
DISTI #
815-ABM8-25-D2Y-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF -40+85C RoHS: Compliant | 9498 |
|
$0.1940 / $0.4600 | Buy Now |
DISTI #
73885189
|
RS | Crystal, ceramic, 25.0000MHZ 18PF SMD, 3.2x2.5x0.8mm, ABM8 Series | Abracon ABM8-25.000MHz-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2620 / $0.3310 | RFQ |
|
Future Electronics | ABM8 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 32000Reel |
|
$0.1850 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 25.000MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1960 / $0.2860 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 25.000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM8-25.000MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-25.000MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532250F23GDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-25.000MHZ-D2Y-T vs HG532250F23GDT |
HG532250F23IDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-25.000MHZ-D2Y-T vs HG532250F23IDT |