Part Details for ABM8-25.000MHZ-D2Y-T by Abracon Corporation
Results Overview of ABM8-25.000MHZ-D2Y-T by Abracon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8-25.000MHZ-D2Y-T Information
ABM8-25.000MHZ-D2Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8-25.000MHZ-D2Y-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ0851
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-25.000MHZ-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3000 / $0.3280 | Buy Now |
|
DISTI #
56AC7505
|
Newark | Crystal, 25Mhz, 18Pf, 3.2Mm X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series Rohs Compliant: Yes |Abracon ABM8-25.000MHZ-D2Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 87 |
|
$0.3310 / $0.3590 | Buy Now |
|
DISTI #
ABM8-25.000MHZ-D2Y-T
|
Avnet Americas | - Tape and Reel (Alt: ABM8-25.000MHZ-D2Y-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1713 / $0.2526 | Buy Now |
|
DISTI #
56AC7505
|
Avnet Americas | Crystal, Standard, 25 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pF, 20 ppm, ABM8 - Product that comes on tape, but is not reeled (Alt: 56AC7505) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 98 Partner Stock |
|
$0.3030 / $0.4080 | Buy Now |
|
DISTI #
73885189
|
RS | CRYSTAL, CERAMIC, 25.0000MHZ 18PF SMD, 3.2X2.5X0.8MM, ABM8 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2150 | Buy Now |
|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
DISTI #
ABM8-25.000MHZ-D2Y-T
|
IBS Electronics | CRYSTAL 25MHZ ±, 20PPM (TOL) ±, 30PPM (STABILITY) 18PF FUND 50OHM 4-PIN ULTRA MINI-CSMD T/R Min Qty: 372 Package Multiple: 1 | 11000 |
|
$0.1806 / $0.3362 | Buy Now |
|
DISTI #
ABM8-25.000MHZ-D2Y-T
|
Avnet Abacus | Crystal Standard 25 MHz SMD 32mm x 25mm x 08mm 30 ppm 18 pF 20 ppm ABM8 - Tape and Reel (Alt: ABM8-25.000MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 14000 |
|
Buy Now | |
|
DISTI #
ABM8-25.000MHZ-D2Y-T
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 765 |
|
$0.2480 / $0.3040 | Buy Now |
|
|
Component Electronics, Inc | OSC SMT 25.000MHZ T/R | 300 |
|
$0.4300 / $0.6500 | Buy Now |
US Tariff Estimator: ABM8-25.000MHZ-D2Y-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM8-25.000MHZ-D2Y-T
ABM8-25.000MHZ-D2Y-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABM8-25.000MHZ-D2Y-T Part Data Attributes
|
|
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 25.000MHZ 18PF SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Tr, 7 Inch | |
| Aging | 3 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 20 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 25 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | L3.2xb2.5xh0.8 (Mm)/L0.126xb0.098xh0.031 (Inch) | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM8-25.000MHZ-D2Y-T
This table gives cross-reference parts and alternative options found for ABM8-25.000MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-25.000MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABM8-25.000MHZ-E2Y-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, | ABM8-25.000MHZ-D2Y-T vs ABM8-25.000MHZ-E2Y-T2 |
| SXT32418DB17-25.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | ABM8-25.000MHZ-D2Y-T vs SXT32418DB17-25.000M |
ABM8-25.000MHZ-D2Y-T Frequently Asked Questions (FAQ)
-
The operating temperature range of the ABM8-25.000MHZ-D2Y-T is -40°C to +85°C.
-
Yes, the ABM8-25.000MHZ-D2Y-T is suitable for high-reliability applications, as it is designed to meet the requirements of AEC-Q200, a standard for automotive applications.
-
The frequency stability of the ABM8-25.000MHZ-D2Y-T is ±20 ppm over the operating temperature range.
-
Yes, the ABM8-25.000MHZ-D2Y-T is designed to operate in harsh environments, including high temperatures, humidity, and vibration.
-
Yes, the ABM8-25.000MHZ-D2Y-T is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.