Crystals/Resonators
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
Description: CRYSTAL 32.0000MHZ 9PF SMD

Overview of ABM8-32.000MHZ-9-D1G-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ABM8-32.000MHZ-9-D1G-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73AJ0869
Newark Crystal, 32Mhz, 9Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-32.000MHZ-9-D1G-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 1000
  • 1,000 $0.3200
  • 2,000 $0.3080
  • 4,000 $0.2970
  • 6,000 $0.2930
  • 10,000 $0.2900
$0.2900 / $0.3200 Buy Now
DISTI # 01AH9081
Newark Crystal 32.0000Mhz 9Pf Smd Rohs Compliant: Yes |Abracon ABM8-32.000MHZ-9-D1G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 805
  • 1 $0.1000
  • 10 $0.1000
  • 25 $0.1000
  • 50 $0.1000
  • 100 $0.1000
  • 250 $0.1000
  • 500 $0.1000
$0.1000 Buy Now
DISTI # 535-15019-1-ND
DigiKey CRYSTAL 32.0000MHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5718
In Stock
  • 1 $0.4600
  • 10 $0.3930
  • 50 $0.3542
  • 100 $0.3387
  • 500 $0.3055
  • 1,000 $0.2922
  • 2,000 $0.2796
  • 3,000 $0.2724
  • 5,000 $0.2637
  • 7,000 $0.2582
  • 10,000 $0.2524
  • 25,000 $0.2382
$0.2382 / $0.4600 Buy Now
DISTI # 01AH9081
Avnet Americas Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 9 pF, 10 ppm, ABM8 - Product that comes on tape, but is not reeled (Alt: 01AH9081) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack 805 Partner Stock
  • 1 $0.4070
  • 10 $0.3790
  • 25 $0.3540
  • 50 $0.3280
  • 100 $0.3050
$0.3050 / $0.4070 Buy Now
DISTI # ABM8-32.000MHZ-9-D
Avnet Americas Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 9 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-32.000MHZ-9-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2488
$0.2488 Buy Now
DISTI # 815-M832000MHZ9D1GT
Mouser Electronics Crystals CRYSTAL 32.0000MHZ 9PF SMD RoHS: Compliant 1711
  • 1 $0.4000
  • 10 $0.3310
  • 100 $0.3190
  • 500 $0.3010
  • 1,000 $0.2870
  • 2,000 $0.2770
  • 5,000 $0.2420
  • 10,000 $0.2220
  • 25,000 $0.2110
$0.2110 / $0.4000 Buy Now
Future Electronics ABM8 Series 32 MHz +/-15ppm Stab +/-10ppm Tol Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 12000
Reel
  • 1,000 $0.2550
  • 2,000 $0.2500
  • 3,000 $0.2450
  • 4,000 $0.2450
  • 5,000 $0.2400
$0.2400 / $0.2550 Buy Now
Onlinecomponents.com Ceramic SMD Crystal - 32.000MHz ±10ppm - Stability: ±15ppm -40 to +85°C - 9pF - ESR: 40ohms - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.2465
  • 3,000 $0.2352
  • 5,000 $0.2046
  • 8,000 $0.1958
  • 10,000 $0.1901
  • 25,000 $0.1848
  • 50,000 $0.1820
  • 100,000 $0.1793
$0.1793 / $0.2465 Buy Now
DISTI # 84375915
Verical Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2425 Americas - 7000
  • 1,000 $0.3031
$0.3031 Buy Now
DISTI # 61147127
Verical Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Americas - 805
  • 500 $0.1511
$0.1511 Buy Now
DISTI # ABM8-32.000MHZ-9-D1G-T
Avnet Abacus Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 9 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-32.000MHZ-9-D1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600615839
Chip1Stop Resonators RoHS: Compliant 5
  • 5 $0.3840
$0.3840 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 10000
  • 1,000 $0.2771
  • 10,000 $0.2587
$0.2587 / $0.2771 Buy Now

CAD Models for ABM8-32.000MHZ-9-D1G-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM8-32.000MHZ-9-D1G-T by Abracon Corporation

ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM8-32.000MHZ-9-D1G-T
    Abracon Corporation
    CRYSTAL 32.0000MHZ 9PF SMD
    VS

Alternate Parts for ABM8-32.000MHZ-9-D1G-T

This table gives cross-reference parts and alternative options found for ABM8-32.000MHZ-9-D1G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-32.000MHZ-9-D1G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
406I1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 406I1XJ32M00000
407F1XJ032M000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 407F1XJ032M000
407F1WJ032M000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 407F1WJ032M000
406C1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 406C1XJ32M00000
405C1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 405C1XJ32M00000
403C1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 403C1XJ32M00000
SA324320F1XIJT Parallel - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ABM8-32.000MHZ-9-D1G-T vs SA324320F1XIJT
403I1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 403I1XJ32M00000
405I1XJ32M00000 Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 CTS Corporation ABM8-32.000MHZ-9-D1G-T vs 405I1XJ32M00000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM8-32.000MHZ-9-D1G-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM8-32.000MHZ-9-D1G-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM8-32.000MHZ-9-D1G-T would you like to use for your alert(s)?
  • Please alert me when ABM8-32.000MHZ-9-D1G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM8-32.000MHZ-9-D1G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM8-32.000MHZ-9-D1G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM8-32.000MHZ-9-D1G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM8-32.000MHZ-9-D1G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM8-32.000MHZ-9-D1G-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: