-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0870
|
Newark | Crystal, 40Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$0.5040 / $0.7530 | Buy Now |
DISTI #
73AJ0871
|
Newark | Crystal, 40Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3790 / $0.4150 | Buy Now |
DISTI #
26AC9228
|
Newark | Crystal, Ceramic, 40.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.3000 | Buy Now |
DISTI #
13J1774
|
Newark | Crystal, 40Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:40Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5430 | Buy Now |
DISTI #
535-9147-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3228 In Stock |
|
$0.3148 / $0.6700 | Buy Now |
DISTI #
ABM8-40.000MHZ-B2-
|
Avnet Americas | Crystal, Miniature, 40 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8 - Tape and Reel (Alt: ABM8-40.000MHZ-B2-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $0.4004 | Buy Now |
DISTI #
815-ABM8-40-B2-T
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 18PF SMD RoHS: Compliant | 3694 |
|
$0.2820 / $0.6600 | Buy Now |
|
Future Electronics | ABM8 Series 40 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 40.000MHz ±20ppm - Stability: ±50ppm -20 to +70°C - 18pF - ESR: 35ohms - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.2305 / $0.3753 | Buy Now |
DISTI #
62996535
|
Verical | Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2037 | Americas - 1000 |
|
$0.5212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-40.000MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-40.000MHZ-B2-T
Abracon Corporation
CRYSTAL 40.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |