Part Details for ABM8G-19.6608MHZ-18-D-2-Y-T by Abracon Corporation
Overview of ABM8G-19.6608MHZ-18-D-2-Y-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8G-19.6608MHZ-18-D-2-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8G-19.6608MHZ-1
|
Avnet Americas | Crystal 19.6608MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8G-19.6608MHZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.6006 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 19.6608MHZ NOM | 2 |
|
$0.7431 | Buy Now |
DISTI #
ABM8G-19.6608MHZ-1
|
Avnet Americas | Crystal 19.6608MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8G-19.6608MHZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.6006 | Buy Now |
Part Details for ABM8G-19.6608MHZ-18-D-2-Y-T
ABM8G-19.6608MHZ-18-D-2-Y-T CAD Models
ABM8G-19.6608MHZ-18-D-2-Y-T Part Data Attributes:
|
ABM8G-19.6608MHZ-18-D-2-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8G-19.6608MHZ-18-D-2-Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ABM8G-19.6608MHZ-18-D-2-Y-T
This table gives cross-reference parts and alternative options found for ABM8G-19.6608MHZ-18-D-2-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8G-19.6608MHZ-18-D-2-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG32419BF23IDR | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs HG32419BF23IDR |
GA32419BF23GDR | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs GA32419BF23GDR |
HG32419BF23IDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs HG32419BF23IDT |
GA32419BF23IDR | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs GA32419BF23IDR |
GA32419BF23GDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs GA32419BF23GDT |
GA32419BF23IDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs GA32419BF23IDT |
HG32419BF23GDT | Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ABM8G-19.6608MHZ-18-D-2-Y-T vs HG32419BF23GDT |