Part Details for ABM8W-25.0000MHZ-8-D1X-T3 by Abracon Corporation
Results Overview of ABM8W-25.0000MHZ-8-D1X-T3 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-25.0000MHZ-8-D1X-T3 Information
ABM8W-25.0000MHZ-8-D1X-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8W-25.0000MHZ-8-D1X-T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ0938
|
Newark | Crystal, 25Mhz, 8Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-25.0000MHZ-8-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.2780 / $0.2890 | Buy Now |
|
DISTI #
73AJ0937
|
Newark | Crystal, 25Mhz, 8Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-25.0000MHZ-8-D1X-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3053 |
|
$0.4030 / $0.5100 | Buy Now |
|
DISTI #
ABM8W-25.0000MHZ-8-D1X-T3
|
Avnet Americas | Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 20 ppm, 8 pF, 10 ppm, ABM8W Series - Tape and Reel (Alt: ABM8W-25.0000MHZ-8-D1X-T3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 / $0.2643 | Buy Now |
|
DISTI #
ABM8W25.0000MHZ8-0
|
TME | Resonator: ceramic, 25MHz, SMD, 3.2mmx2.5mmx750um, -40÷85°C, 8pF Min Qty: 194 | 10850 |
|
$0.3136 / $0.4061 | Buy Now |
|
DISTI #
ABM8W-25.0000MHZ-8-D1X-T3
|
Avnet Abacus | Crystal 25 MHz SMD 32mm x 25mm 20 ppm 8 pF 10 ppm ABM8W Series - Tape and Reel (Alt: ABM8W-25.0000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 9000 |
|
Buy Now | |
|
DISTI #
ABM8W-25.0000MHZ-8-D1X-T3
|
Avnet Asia | (Alt: ABM8W-25.0000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
ABM8W-25.0000MHZ-8-D1X-T3
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 869 |
|
$0.2100 / $0.2600 | Buy Now |
|
|
New Advantage Corporation | IoT Optimized 25MHZ 8pF Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3926 / $0.4253 | Buy Now |
US Tariff Estimator: ABM8W-25.0000MHZ-8-D1X-T3 by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM8W-25.0000MHZ-8-D1X-T3
ABM8W-25.0000MHZ-8-D1X-T3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABM8W-25.0000MHZ-8-D1X-T3 Part Data Attributes
|
|
ABM8W-25.0000MHZ-8-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-25.0000MHZ-8-D1X-T3
Abracon Corporation
CRYSTAL 25.0000MHZ 8PF SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.002% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 8 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 25 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Series Resistance | 25 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for ABM8W-25.0000MHZ-8-D1X-T3
This table gives cross-reference parts and alternative options found for ABM8W-25.0000MHZ-8-D1X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8W-25.0000MHZ-8-D1X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 402F25012IKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, 4 PIN | ABM8W-25.0000MHZ-8-D1X-T3 vs 402F25012IKT |
ABM8W-25.0000MHZ-8-D1X-T3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the ABM8W-25.0000MHZ-8-D1X-T3 is -40°C to +125°C.
-
While the ABM8W-25.0000MHZ-8-D1X-T3 is designed to operate in a variety of environments, it's recommended to use it in environments with a relative humidity of 60% or less to ensure optimal performance and reliability.
-
The typical lead time for the ABM8W-25.0000MHZ-8-D1X-T3 is 8-12 weeks, but this may vary depending on the quantity and availability.
-
Yes, the ABM8W-25.0000MHZ-8-D1X-T3 is RoHS and REACH compliant, making it suitable for use in a wide range of applications.
-
The operating temperature range for the ABM8W-25.0000MHZ-8-D1X-T3 is -20°C to +70°C, with a storage temperature range of -40°C to +125°C.