If you like Findchips… You will love Findchips PRO. Try it Now.
Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
ABPDLNN150PGAA5
Active
HONEYWELL SENSING AND CONTROL
unknown
Honeywell Sensing and Control
5.78
0.25%
Port Diameter = 2.68 MM and Port Height = 4.8 MM
8 mm
3.23 mm
11 mm
THROUGH HOLE MOUNT
3.8 mA
85 °C
-40 °C
ANALOG OUTPUT
RECTANGULAR
STRAIGHT
150 Psi
GAGE
1000 µs
PRESSURE SENSOR,PIEZORESISTIVE
5.25 V
4.75 V
NO
SOLDER
136,661 of 3,262,357 parts
-0.71% change vs. last year8,644 of 7,800 parts
-291.29% change vs. last year2,936 of 1,956 parts
-1161.58% change vs. last year