-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2050
|
Newark | Crystal, 32.768Khz, 4Pf, 2 X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:175Ppm, Load Capacitance:4Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs06 Low Esr Series, Operating Rohs Compliant: Yes |Abracon ABS06-107-32.768KHZ-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14697 |
|
$0.7140 / $0.9280 | Buy Now |
DISTI #
13AC8078
|
Newark | Crystal, 32.768Khz, 4Pf, 2 X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:175Ppm, Load Capacitance:4Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs06 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS06-107-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 19695 |
|
$0.6830 | Buy Now |
DISTI #
07X2117
|
Newark | Crystal, 32.768Khz, 4Pf, 2 X 1.2Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:175Ppm, Load Capacitance:4Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs06 Low Esr Series Rohs Compliant: Yes |Abracon ABS06-107-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
25AC5627
|
Newark | 4Pf - Esr Optimized, Tuning Fork Crystal 32.768Khz. Rohs Compliant: Yes |Abracon ABS06-107-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 | Buy Now |
DISTI #
535-12373-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 4PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123079 In Stock |
|
$0.3696 / $0.7100 | Buy Now |
DISTI #
ABS06-107-32.768KH
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 175 ppm, 4 pF, 20 ppm, ABS06 Low ESR Series - Tape and Reel (Alt: ABS06-107-32.768KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4076 | Buy Now |
DISTI #
71528078
|
RS | Crystal, Miniature, 2.0 x 1.2 x 0.9mm, 32.768KHZ, 12.5pf, 20ppm -40+85C, SMD, T/R | Abracon ABS06-107-32.768KHZ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 228000Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Low ESR SMD Crystal - 32.768KHZ ±20ppm - 4pF - ESR <60 kohm - -40°C to +85°C - Tape&Reel RoHS: Compliant |
83350 In Stock |
|
$0.4128 / $0.5472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-107-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-107-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 4PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETICAL SEALED, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.025% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 80000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |